NXP Semiconductors MPC5200CBV400

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
$ 62.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5200CBV400.

Newark

Datasheet80 pages20 years ago

Augswan

Future Electronics

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPC5200CVR400B
MPU MPC52xx RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray / IC MPU MPC52XX 400MHZ 272BGA
NXP SemiconductorsSPC5200CVR400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsMPC5200VR400B
MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V Automotive 272-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC5200CBV400 provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
MCU-Application Specific 32BIT, POWER, 400MHz, 16 KB RAM/ Program, 1.42V-1.58Vin, BGA-272
Product Range:Mpc5 Family Mpc52Xx Series Microcontrollers; Device Core:Power Architecture; Data Bus Width:32 Bit; Operating Frequency Max:400Mhz; Program Memory Size:-; No. Of Pins:272Pins; Ic Case/Package:Bga; No. Of I/O S:56I/O Srohs Compliant: No |Nxp MPC5200CBV400.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC5200CBV400.