NXP Semiconductors SPC5200CVR400B

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
$ 44.835
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5200CVR400B.

IHS

Datasheet72 pages19 years ago

Augswan

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-99.74%

Alternate Parts

Price @ 1000
$ 44.835
$ 45.966
$ 45.966
Stock
189,301
333,653
333,653
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
35 MHz
35 MHz
35 MHz
Interface
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-09
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSPC5200CBV400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsMPC5200CVR400B
MPU MPC52xx RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray / IC MPU MPC52XX 400MHZ 272BGA
NXP SemiconductorsMPC5200CBV400
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors SPC5200CVR400B provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272
PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
MPC52xx Series 3.3 V 400 MHz Surface Mount 32-Bit Microprocessor - BGA-272
MPU, 32BIT, POWERPC CORE, 272PBGA; Series:SPC5200; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:400MHz; Digital IC Case Style:BGA; No. of Pins:272; Supply Voltage Range:1.42V to 1.58V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:400MHz; Interface Type:CAN, I2C, I2S, SPI, UART, USB; No. of Bits:32; No. of I/O's:56; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC5200CVR400B.