NXP Semiconductors S9KEAZ64AMLH

MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9KEAZ64AMLH.

NXP Semiconductors

Datasheet30 pages6 years ago

IHS

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+577%

CAD Models

Download NXP Semiconductors S9KEAZ64AMLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray
NXP SemiconductorsMKE02Z32VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64

Descriptions

Descriptions of NXP Semiconductors S9KEAZ64AMLH provided by its distributors.

MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB
ROHS3Compliant GULL WING QUAD CMOS Microcontroller -40C~125C TA 24MHz 10mm 8K x 8
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Kinetis KEA Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64
Mcu, 32Bit, Cortex-M0+, 48Mhz, Lqfp-64; Product Range:Kinetis Ea Family Keazx Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Rohs Compliant: Yes |NXP Semiconductors S9KEAZ64AMLH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP