NXP Semiconductors MKE02Z32VLH4

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z32VLH4.

IHS

Datasheet37 pages6 years ago
Datasheet37 pages11 years ago

LCSC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKE02Z32VLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray
NXP SemiconductorsS9KEAZ64ACLH
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MKE02Z32VLH4 provided by its distributors.

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP
MCU 32-bit Kinetis KE02 ARM Cortex M0+ CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 40MHz, CMOS, PQFP64
ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 32 KB
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 32KB FLASH, 40MHZ
MCU, 32BIT, CORTEX-M0+, 40MHZ, LQFP-64; Product Range: Kinetis E Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution Bit = 16 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 57 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE02Z32VLH4.