NXP Semiconductors PCF8574T/3,512

PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16
$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3,512.

element14 APAC

Datasheet33 pages13 years ago

IHS

NXP Semiconductors

X-ON

iiiC

Inventory History

3 month trend:
-66.89%

CAD Models

Download NXP Semiconductors PCF8574T/3,512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.837
$ 0.837
Stock
180,085
857,783
857,783
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-18
LTD Date2025-10-18

Related Parts

NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCF8574AT/3,512
PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCA9554AD,112
I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, SOIC, 16 Pins
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCF8574T/3,512 provided by its distributors.

PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16
NXP PCF8574T/3,512 I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, SOIC
I/O Expander, 8 bit, 8 I/Os, I2C, 2.5 V to 6 V, 16 Pins, SOIC
I/O Port Expanders; PCF8574T/3,512; NXP SEMICONDUCTORS; 16
PCF8574 Tube Active I2C io expander 3/5V 10.3mm 100kHz 300muA 25mA
I/O Expanders 2.5V~6V 100kHz SOIC16_300MIL
I2C Interface 100kHz 6V 16-Pin SO Tube
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
SOP-16-300mil I/O Expanders ROHS
I²C Remote 8bit I/O Exp. SOL16
8 I/O PIA-GENERAL PURPOSE PDSO16
IC, I/O EXPANDER, 8BIT, 16SOIC; Chip Configuration: 8bit; Bus Frequency: 100kHz; IC Interface Type: I2C; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Case Style: SOIC; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Pr

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8574T/3,512"
  • PCF8574T 3,512
  • PCF8574T/3,512.
  • PCF8574T/3,512..
  • PCF8574T/3512
  • PCF8574T/3512.
  • PCF8574T3,512
  • PCF8574T3512