Texas Instruments PCF8574ADWR

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet20 pages25 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
-24.33%

CAD Models

Download Texas Instruments PCF8574ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 1.039
$ 1.039
Stock
408,955
909,273
909,273
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Interface
-
I2C
I2C
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574ADWR.

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574DWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments PCF8574ADWR provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
I/O EXPANDER, 8BIT, 100KHZ, SOIC-16; Chip Configuration:8bit; Bus Frequency:100kHz; IC Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:SOIC; No. of Pins:16Pins; No. of I/O's:8I/O'
I/O EXPANDER, 8BIT, 100KHZ, SOIC-16; Configuration puce: 8bit; Fréquence de bus: 100kHz; Type d'interface CI: I2C; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 6V; Type de boîtier d'interface: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574ADWR .