| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCF8563T/F4,112 | 0 | 750 | |||||||||
| Avnet | PCF8563T/F4,112 | 0 | 2K | 3d | ||||||||
| Farnell | PCF8563T/F4,112 | 0 | 1 | 1h | ||||||||
| Microchip USA | PCF8563T/F4,112 | 294 | 300 | Tube | 5d | |||||||
| Worldway Electronics | PCF8563T/F4,112 | 15,184 | 7 | Tube | 6h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/F4,112.
Download NXP Semiconductors PCF8563T/F4,112 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors PCF8563T/F4,112 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/F4,112.