NXP Semiconductors PCF8563T/F4,118

$ 0.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/F4,118.

element14 APAC

Datasheet45 pages15 years ago

HQonline

Upverter

TME

iiiC

Inventory History

3 month trend:
-10.69%

CAD Models

Download NXP Semiconductors PCF8563T/F4,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
STMicroelectronicsM41T80M6F
M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T0M6F
RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS), I2C, 2V to 5.5V Supply, SOIC-8
NXP SemiconductorsPCF85263AT/AJ
PCF85263AT Seroes 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function & I2C-bus

Descriptions

Descriptions of NXP Semiconductors PCF8563T/F4,118 provided by its distributors.

RTC, Date Time Format (DD:MM:YY, HH:MM:SS, Century Flag), 400 kbit/s, I2C, 1.8V to 5.5V, SOIC-8
PCF8563 Series 1.8 - 5.5 V 250 mA Real-time Clock/Calendar - SOIC-8
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
8-SOIC (0.154 3.90mm Width) PCF8563 R-PDSO-G8 Alarm Leap Year Watchdog Timer rtc clock circuit 1.8V~5.5V 0.6muA~0.75muA @ 2V~5V 0.635mm 0.032MHz
ALARM RTC, I2C, 5.5V, SOIC-8; Date Format: DD: MM: YY; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Op

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8563T/F4,118"
  • PCF8563T/F4,118.
  • PCF8563T/F4118
  • PCF8563TF4,118
  • PCF8563TF4118