STMicroelectronics M41T80M6F

M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
$ 3.49
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T80M6F.

IHS

Datasheet27 pages15 years ago

HQonline

Future Electronics

Mouser

TME

Inventory History

3 month trend:
-19.28%

CAD Models

Download STMicroelectronics M41T80M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T81M6F
M41T Series 2 V Surface Mount Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T0M6F
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1302ZN+T&R
DS1302 Series 5.5V Surface Mount Trickle-Charge Timekeeping Chip - SOIC-8
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M41T80M6F provided by its distributors.

M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
ALARM RTC, 20B, I2C, 5.5V, SOIC-8; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pi
Alarm Rtc, 20B, I2C, 5.5V, Soic-8; |Stmicroelectronics M41T80M6F
STMicroelectronics RTC Chip, Alarm/Calendar, SO Package, Serial 2-Wire, Serial-I2C Bus, Max V 5.5V, SMD, 8-Pin
Serial RTC Real Time Clocks Serial 160 (20x8)
IC RTC CLK/CALENDAR I2C 8-SOIC
I2C SOP-8 Real-time Clocks (RTC) ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics