NXP Semiconductors PCAL9539AHF,128

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL9539AHF,128.

HQonline

Datasheet48 pages15 years ago

Inventory History

3 month trend:
-9.01%

CAD Models

Download NXP Semiconductors PCAL9539AHF,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCAL6416AHF,128
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9535RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
Texas InstrumentsTCA9539RGER
LOW-VOLTAGE 16-BIT I2C AND SMBUS I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24

Descriptions

Descriptions of NXP Semiconductors PCAL9539AHF,128 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
I/O EXPANDER, 16BIT, 400KHZ, HWQFN-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: HWQFN; No. of Pins: 24Pins; No. of I/O'
I/O Expander, 16Bit, 400Khz, Hwqfn; No. Of Bits:16Bit; Interfaces:I2C; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Ic Case/Package:Hwqfn; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCAL9539AHF,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCAL9539AHF,128"
  • PCAL9539AHF 128
  • PCAL9539AHF-128
  • PCAL9539AHF128