NXP Semiconductors PCA9702PW,112

GULL WING DUAL Push-Pull Surface Mount I/O Expander -40C~125C 5MHz 5mm 3.3V
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9702PW,112.

IHS

Datasheet29 pages11 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.691
$ 0.846
Stock
116,888
247,035
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
SPI, Serial
SPI, Serial
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9554PW,112
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
NXP SemiconductorsPCA9554PW,118
PCA9554 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - TSSOP-16
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70

Descriptions

Descriptions of NXP Semiconductors PCA9702PW,112 provided by its distributors.

GULL WING DUAL Push-Pull Surface Mount I/O Expander -40C~125C 5MHz 5mm 3.3V
18 V Tolerant Spi 16-Bit/8-Bit Gpi With Int Rohs Compliant: Yes
GPI Shift Register 16-Pin TSSOP Tube
IC XPNDR 5MHZ SPI SERIAL 16TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9702PW-112
  • PCA9702PW112