NXP Semiconductors PCA9701PW,112

GPI Shift Register Automotive 24-Pin TSSOP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9701PW,112.

IHS

Datasheet29 pages11 years ago

NXP Semiconductors

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.356
Stock
114,743
202,813
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
SPI, Serial
SPI, Serial
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9535PW,118
PCA9535: 5.5V 160mA 400 kHz 16-bit I2C-bus and SMBus Low Power I/O Port-TSSOP-24
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539PW,112
I/o Expander, 16Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
MaxLinearXRA1207IG24-F
XRA1207 Series 16 Bit I2C GPIO Expander w/ Int Out-Rst In-Level Shift - TSSOP-24

Descriptions

Descriptions of NXP Semiconductors PCA9701PW,112 provided by its distributors.

GPI Shift Register Automotive 24-Pin TSSOP Bulk
SHIFT RES, AEC-Q100, 16BIT, SISO, TSSOP
18 V tolerant SPI 16-bit/8-bit GPI with INT
NXP Semiconductors SCT
IC XPNDR 5MHZ SPI SERIAL 24TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO24
Shift Res, Aec-Q100, 16Bit, Siso, Tssop; Logic Family / Base Number:pca9701; Shift Register Function:serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:16Bit; Logic Case Style:tssop; No. Of Pins:24Pins; Supply Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9701PW-112
  • PCA9701PW112