NXP Semiconductors PCA9600D,118

Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC
$ 2.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9600D,118.

IHS

Datasheet32 pages4 years ago

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-56.30%

CAD Models

Download NXP Semiconductors PCA9600D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.45
Stock
217,809
259,147
Authorized Distributors
5
6
Number of Channels
1
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
100 ns
Operating Supply Voltage
5 V
5 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-14
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsP82B96TD,112
P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsP82B96TD,118
P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsPCA9601D,118
PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8

Descriptions

Descriptions of NXP Semiconductors PCA9600D,118 provided by its distributors.

Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC
Not Qualified PCA9600 Tape & Reel (TR) I2C signal splitter 5V 4.9mm -40C~85C 5.2mA
双路双向总线缓冲器, SOIC-8/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
I2C-Bus Buffer/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9600D,118
Dual Bi-Directional Bus Buffer 8-Pin SOIC
1 I2C SOP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO T/R
Signal Buffer/Repeater/Distributor I/O Expander
SPECIALTY INTERFACE CIRCUIT PDSO8
IC REDRIVER I2C 1CH 400KHZ 8SO
DUAL BIDIRECTIONAL BUS BUFFER, SOIC-8; Logic Device Type: Bidirectional Bus Buffer; Logic Family / Base Number: -; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 15V; Logic IC Family:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9600D-118
  • PCA9600D118