NXP Semiconductors P82B96TD,118

P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD,118.

HQonline

Datasheet32 pages16 years ago

IHS

Upverter

iiiC

Factory Futures

Inventory History

3 month trend:
-36.47%

CAD Models

Download NXP Semiconductors P82B96TD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 2.147
$ 2.147
Stock
376,259
561,007
561,007
Authorized Distributors
6
4
4
Number of Channels
2
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
5 ns
5 ns
Operating Supply Voltage
5 V
-
-
Case/Package
SOP
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9600D,118
Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC
NXP SemiconductorsPCA9600D,112
PCA9600 Series 15 V 5.2 mA 400 kHz Dual Bidirectional Bus Buffer - SOIC-8
NXP SemiconductorsPCA9601D,118
PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8

Descriptions

Descriptions of NXP Semiconductors P82B96TD,118 provided by its distributors.

P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8
Bus Buffer, Dual, Bidirectional, 2 Input, 2 V to 15 V, SOIC-8
Other Interface ICs; P82B96TD,118; NXP SEMICONDUCTORS; 8; 15 V; 2 V; SO
NXP - P82B96TD,118 - BI-DIRECTIONAL BUS BUFFER, 15V, SOIC8
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO8
Not Qualified NICKEL PALLADIUM GOLD P82B96 Tape & Reel (TR) signal repeater 5V 4.9mm -40C~85C 900muA
Signal Buffer/Repeater/Distributor I/O Expander
IC LOGIC INTERFACE DUAL BI-DIR I2C BUFFE
IC REDRIVER I2C 2CH 400KHZ 8SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "P82B96TD,118"
  • P82B96TD 118
  • P82B96TD,118.
  • P82B96TD-118
  • P82B96TD118