NXP Semiconductors PCA9601D,118

PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8
$ 2.567
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9601D,118.

IHS

Datasheet32 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-18.98%

CAD Models

Download NXP Semiconductors PCA9601D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-28
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsP82B96TD,118
P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsP82B96TD,112
P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsPCA9600D,118
Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9601D,118 provided by its distributors.

PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8
Bidirectional Bus Buffer, PCA9601, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC
PCA9601 Tape & Reel (TR) I2C Buffer ReDriver signal repeater 3.3V 4.9mm -40C~85C 5.5mA
I2C-Bus Buffer/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9601D,118
BIDIRECTIONAL BUS BUFFER, -40 TO 85DEG C; Logic Device Type: Bidirectional Bus Buffer; Logic Family / Base Number: -; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 15V; Logic IC Fami

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9601D-118
  • PCA9601D118