NXP Semiconductors P82B96TD,112

P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8
$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD,112.

HQonline

Datasheet32 pages16 years ago

IHS

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-28.64%

CAD Models

Download NXP Semiconductors P82B96TD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.895
$ 2.895
Stock
346,062
389,039
389,039
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
90 ns
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
SOP
SOP
SOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9600D,118
Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC
NXP SemiconductorsPCA9600D,112
PCA9600 Series 15 V 5.2 mA 400 kHz Dual Bidirectional Bus Buffer - SOIC-8
NXP SemiconductorsPCA9601D,118
PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8

Descriptions

Descriptions of NXP Semiconductors P82B96TD,112 provided by its distributors.

P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8
Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins
LIN Bus Transceivers; P82B96TD,112; NXP SEMICONDUCTORS; 8; 2 V; 15 V; No
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO8
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube signal repeater 5V 4.9mm -40C~85C 900muA
IC,P82B96TD,112,DUAL BIDIRECTI ONAL I2C BUS ANGLE TWO PART B
2 I2C SOP-8 Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO Tube
IC REDRIVER I2C 2CH 400KHZ 8SO
DUAL BI-DIRECTIONAL BUS BUFFER

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "P82B96TD,112"
  • P82B96TD 112
  • P82B96TD,112.
  • P82B96TD-112
  • P82B96TD112