NXP Semiconductors PCA9555PW,112

PCA9555 Series 5.5V 160mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-TSSOP-24
$ 0.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555PW,112.

IHS

Datasheet34 pages11 years ago

HQonline

Upverter

Future Electronics

Jameco

Inventory History

3 month trend:
-15.92%

CAD Models

Download NXP Semiconductors PCA9555PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.015
$ 1.015
Stock
176,060
969,416
969,416
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-05-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9555PW,112 provided by its distributors.

PCA9555 Series 5.5V 160mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-TSSOP-24
I/O Port Expanders; PCA9555PW,112; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
PCA9555 Tube Active I2C SMBus io expander 2.5/5V 7.8mm 400kHz 10mA 25mA
16-Bit I2c-Bus And Smbus I/O Port With Interrupt Rohs Compliant: Yes
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I2C Bus Controller, CMOS, PDSO16
16 I/O PIA-GENERAL PURPOSE PDSO24
I2C GPIO, INTERRUPT, 9555, TSSOP24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No. of I

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9555PW,112"
  • PCA9555PW 112
  • PCA9555PW,112.
  • PCA9555PW-112
  • PCA9555PW112