Texas Instruments TCA9555PWR

3.5μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 1.2mm H
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9555PWR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

Farnell

iiiC

Inventory History

3 month trend:
+46.31%

CAD Models

Download Texas Instruments TCA9555PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.978
Stock
572,061
274,484
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
-
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9555PWR.

Related Parts

NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
Texas InstrumentsTCA9539PWR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTCA9535PWR
Texas Instruments 16passagewayI/Oextender, I2C, SMBusinterface, TSSOPencapsulation
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA6416APWR
16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TCA9555PWR provided by its distributors.

3.5μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 1.2mm H
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
IC,REMOTE 16-BIT I2C & SMBus I/O EXPANDER,1.65-5.5V,TSSOP24
I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R
400kHz TSSOP-24 I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.