NXP Semiconductors PCA9536TK,118

4-Bit I2C-Bus And Smbus I/O Port/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9536TK, 118
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536TK,118.

LCSC

Datasheet24 pages11 years ago

HQonline

Upverter

Future Electronics

Inventory History

3 month trend:
+23.43%

CAD Models

Download NXP Semiconductors PCA9536TK,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsSA56004EDP,118
SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm -TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsLM75BD,118
LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC-8
Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9536TK,118 provided by its distributors.

4-Bit I2C-Bus And Smbus I/O Port/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9536TK,118
PCA9536 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 3mm 400kHz 10mA 25mA
PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - HVSON-8
输入/输出扩展器, 4位, I2C/SMBUS, HVSON-8/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin HVSON EP T/R
I/O Expander, 4 bit, I2C, SMBus, 2.3 V, 5.5 V, HVSON, 8 Pins
85mA 10mA 25mA I2C,SMBus 4 2.3V 5.5V 400KHz SON , 950¦Ìm
I2C and SMBus GPIO Expanders 8-Pin HVSON EP T/R
Avnet Japan
Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
HVSON-8-EP(3x3) I/O Expanders ROHS
I2C Bus Controller, CMOS, PDSO16
IC XPNDR 400KHZ I2C SMBUS 8HVSON
4 I/O PIA-GENERAL PURPOSE PDSO8
I/O EXPANDER, 4BIT, I2C/SMBUS, HVSON-8; Chip Configuration: 4bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: HVSON; No. of Pins: 8Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9536TK,118"
  • PCA9536TK 118
  • PCA9536TK-118
  • PCA9536TK118