NXP Semiconductors LM75BD,118

LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC-8
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75BD,118.

LCSC

Datasheet37 pages15 years ago

Upverter

NXP Semiconductors

TME

iiiC

Inventory History

3 month trend:
+74.58%

CAD Models

Download NXP Semiconductors LM75BD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.23
$ 0.23
Stock
1,327,156
344,027
344,027
Authorized Distributors
6
2
2
Case/Package
SOT-96-1
SOT-96-1
SOT-96-1
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
1.375 B
1.375 B
Accuracy
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLM75AD,118
LM75A Series SMD 5.5 V Digital Temperature Sensor w/ Thermal Watchdog - SOIC-8
NXP SemiconductorsSA56004ED,118
SA56004 Series 3.3 V 11-Bit Remote/Local Digital Temperature Sensor - SOIC-8
NXP SemiconductorsSA56004AD,118
SA56004X Series 5.5 V 11-Bit Remote/Local Digital Temperature Sensor - SOIC-8

Descriptions

Descriptions of NXP Semiconductors LM75BD,118 provided by its distributors.

LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC-8
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO Tube
Temp Sensor Open Drain-OUT I2C 8-Pin SOIC T/R
LM75BD DIGITAL TEMPERATURE SENSOR -SO08-
Integrated Circuit Temperature Sensor digital; -55+125 deg.C; ±3 deg.C; 11bit; interface: I2C; Thermal Watchdog; 2.8-5.5V; SMD; SO8
Ic, Temp Sensor, -55To125Deg C/Soic-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:11 Bits Rohs Compliant: Yes |NXP Semiconductors LM75BD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LM75BD,118"
  • "LM75BD,118"""
  • LM75BD 118
  • LM75BD,118"
  • LM75BD,118""
  • LM75BD-118
  • LM75BD118
  • LM75BD@118