Texas Instruments PCA9536DGKR

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9536DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages20 years ago

Newark

Mouser

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-44.19%

CAD Models

Download Texas Instruments PCA9536DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 1.26
$ 1.26
Stock
552,226
1,145,138
1,145,138
Authorized Distributors
4
6
6
Case/Package
VSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9536DGKR.

Related Parts

Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP
Analog DevicesADG701LBRMZ
CMOS Low Voltage 2 OHM SPST Switches | IC SWITCH SPST 8MSOP
Analog DevicesADG721BRMZ-REEL7
Other Interface ICs; ADG721BRMZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 1.8 V; MSOP
Texas InstrumentsPCA9515ADGKR
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G

Descriptions

Descriptions of Texas Instruments PCA9536DGKR provided by its distributors.

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin VSSOP T/R / IC I/O EXPANDER I2C 4B 8VSSOP
I/O EXPANDER, 4BIT, 12C, SMBUS, VSSOP-8; Chip Configuration: 4bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: VSSOP; No. of Pins: 8Pins; No. o

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536DGKR .
  • PCA9536DGKR..