NXP Semiconductors PCA9535BS

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, HVQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535BS.

IHS

Datasheet34 pages11 years ago
Datasheet20 pages21 years ago

Newark

CAD Models

Download NXP Semiconductors PCA9535BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.175
Stock
301,392
693,939
693,939
Authorized Distributors
0
6
6
Case/Package
-
QFN
QFN
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
-
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
CAT9555 Series 16-bit 2.3 to 5 V I²C and SMBus I/O Port with Interrupt TSSOP-24
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
CAT9555HV6I-GT2, 16-CHANNEL 16BIT I/O EXPANDER 400KHZ, I2C, SMBUS, 24-PIN TQFN

Descriptions

Descriptions of NXP Semiconductors PCA9535BS provided by its distributors.

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, HVQFN
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin HVQFN EP
16-bit I2C and SMBus, low power I/O port with interrupt
IC, IO PORT I2C/SMBUS 16BIT, 24HVQFN
IC I/O EXPANDER I2C 16B 24HVQFN
Parallel IO Port, 16-Bit, CMOS, PQCC24
16 I/O PIA-GENERAL PURPOSE PQCC24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535BS.