onsemi CAT9555YI-T2

10mA 24mA I2C SMBus 16 2.3V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 7.8mm × 4.4mm × 1.2mm
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9555YI-T2.

Master Electronics

Datasheet16 pages15 years ago

IHS

element14

iiiC

Inventory History

3 month trend:
-11.29%

CAD Models

Download onsemi CAT9555YI-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 1.244
$ 1.244
Stock
769,998
1,306,878
1,306,878
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9555PW,112
PCA9555 Series 5.5V 160mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-TSSOP-24
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
Texas InstrumentsTCA6416PWR
1μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount
MaxLinearXRA1207IG24-F
XRA1207 Series 16 Bit I2C GPIO Expander w/ Int Out-Rst In-Level Shift - TSSOP-24
MaxLinearXRA1203IG24-F
XRA1203 Series 16 Bit I2C GPIO Expander w/ Int Out and Reset In - TSSOP-24

Descriptions

Descriptions of onsemi CAT9555YI-T2 provided by its distributors.

10mA 24mA I2C SMBus 16 2.3V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 7.8mm × 4.4mm × 1.2mm
CAT9555 Series 16-bit 2.3 to 5 V I²C and SMBus I/O Port with Interrupt TSSOP-24
BUS Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9555YIT2