NXP Semiconductors PCA9516AD,112

PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9516AD,112.

Official Datasheet16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-07
LTD Date2018-06-06

Related Parts

Texas InstrumentsPCA9534DW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Texas InstrumentsPCA9538DW
IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Texas InstrumentsPCA9534ADW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of NXP Semiconductors PCA9516AD,112 provided by its distributors.

PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) PCA9516A Tube signal repeater 2.5V 1.27mm -40C~85C 5mA
5-Channel I2C-Bus Hub 16-Pin SOIC
I2C Buffer 2.5V/3.3V 16-Pin SO Bulk
IC REDRIVER I2C 5CH 400KHZ 16SO
Interface Circuit, CMOS, PDSO16
LINE TRANSCEIVER, 10 FUNC, 10 DR
IC, 5CH I2C BUS HUB, 3.6V, SOIC-16; IC Interface Type:I2C, SMBus; Supply Voltage Range:2.3V to 3.6V; Power Dissipation Pd:300mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9516AD 112
  • PCA9516AD112