Microchip MCP2030-I/SL

MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2030-I/SL.

Microchip

Datasheet66 pages13 years ago

Upverter

Mouser

Inventory History

3 month trend:
-16.18%

CAD Models

Download Microchip MCP2030-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.516
$ 7.09
Stock
137,748
44,126
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18

Descriptions

Descriptions of Microchip MCP2030-I/SL provided by its distributors.

MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, NSOIC
3.6V 10Kbps General Purpose 2V SOIC-14 SMD mount 8.69mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2030-I/SL.
  • MCP2030-ISL
  • MCP2030I/SL
  • MCP2030ISL