Texas Instruments PCA9534ADW

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments PCA9534ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.81
$ 1.81
Stock
144,037
224,022
224,022
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCA9534DW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Texas InstrumentsPCA9538DW
IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Analog DevicesADG712BRZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin SOIC N
Analog DevicesMAX4618CSE+
Analogue Mux, Dual, 4:1, Nsoic-16; |Maxim Integrated / Analog Devices MAX4618CSE+

Descriptions

Descriptions of Texas Instruments PCA9534ADW provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin SOIC Tube
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount
IC XPNDR 400KHZ I2C SMBUS 16SOIC
400kHz SOP-16-300mil I/O Expanders ROHS
PCA9534A REMOTE 8-BIT I2C AND LO
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.