Texas Instruments PCA9538DW

IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments PCA9538DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 1.676
Stock
217,081
161,977
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCA9534DW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9554DW
IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Analog DevicesMAX4618ESE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog DevicesADG713BR-REEL
Analog Switch Quad SPST 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments PCA9538DW provided by its distributors.

IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SOIC -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin SOIC Tube
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16
Logic - I2C Rem 8B I2C & SMBus Lo-Pwr I/O Expander
400kHz SOP-16-300mil I/O Expanders ROHS
PCA9538 REMOTE 8-BIT I2C AND SMB
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16;; IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:16; No. of I/O's:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9538DW.