NXP Semiconductors PCA9513ADP,118

Other Interface ICs; PCA9513ADP, 118; NXP SEMICONDUCTORS; 8; 7 V; -500 mV; TSSOP
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9513ADP,118.

Newark

Datasheet26 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-88.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9511ADP,118
PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8
NXP SemiconductorsPCA9512ADP,118
PCA9512A Series 5.5 V 400 kHz Hot Swappable I2C-bus and SMBus Buffer - TSSOP-8
NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9513ADP,118 provided by its distributors.

Other Interface ICs; PCA9513ADP,118; NXP SEMICONDUCTORS; 8; 7 V; -500 mV; TSSOP
NXPPCA9513ADP,118IC I2C BUS/SMBUS BUS BUFFER 5.5V TSSOP-8, FULL REEL
TSSOP-8-3.0mm Buffers, Drivers, Receivers, Transceivers ROHS
Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin TSSOP T/R
Not Qualified NICKEL PALLADIUM GOLD PCA9513 Tape & Reel (TR) signal splitter 3/5V 0.65mm -40C~85C 3.5mA
MSOP-8 Buffer/Driver/Transceiver ROHS
Logic IC, Hot Swappable Bus Buffer, PCA9513A Series
Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER
IC ACCELERATR I2C HOTSWAP 8TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO8
BU 510 - SECURITY & CONNECTIVITY
Ic Interface Type:i2C, Smbus; Interface Applications:cpci, Vme, Advancedtca Cards, Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:tssop; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9513ADP,118"
  • PCA9513ADP 118
  • PCA9513ADP 118.
  • PCA9513ADP-118
  • PCA9513ADP118