Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIR1000PSR

Standalone Irda Encoder And Decoder Microprocessor Circuit, Cmos, PDSO8
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIR1000PSR.

Farnell

Datasheet14 pages15 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-4.44%

CAD Models

Download Texas Instruments TIR1000PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.384
$ 1.384
Stock
2,644,048
2,211,613
2,211,613
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
2
2
2
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TIR1000PSR provided by its distributors.

STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
8-SOIC (0.209 5.30mm Width) TIR1000 Infrared Encoder/Decoder e4 interfacedecoder 6.2mm 1mA 85C 115kbps
Ic, Irda Encoder & Decoder; Ic Interface Type:Uart; Interface Applications:Irda Standard Protocol; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TIR1000PSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIR1000PSR .
  • TIR1000PSR.
  • TIR1000PSR..