Texas Instruments TPS62170DSGR

3–17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62170DSGR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+770%

CAD Models

Download Texas Instruments TPS62170DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.913
$ 0.913
Stock
1,106,930
815,671
815,671
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS62172QDSGRQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125
Texas InstrumentsTPS62170QDSGRQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62173DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TPS62170DSGR provided by its distributors.

3–17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter
IC REG BUCK ADJ 0.5A SYNC 8WSON / Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 0.5A 8-Pin WSON EP T/R
Yes Step-down type -40℃~+85℃@(TA) 1 Step-down Adjustable 0.9V~6V 500mA 3V~17V 2.25MHz WSON-8-EP(2x2) DC-DC Converters ROHS
Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62170DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62170DSGR .