NXP Semiconductors PCA8575PW,118

PCA8575 Series Remote 16-bit I/O Expander for I2C-Bus w/ Interrupt - TSSOP 24
$ 1.132
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8575PW,118.

HQonline

Datasheet30 pages19 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors PCA8575PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 0.93
Stock
261,751
139,735
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
I2C
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
18
18
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-22
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
MaxLinearXRA1203IG24-F
XRA1203 Series 16 Bit I2C GPIO Expander w/ Int Out and Reset In - TSSOP-24

Descriptions

Descriptions of NXP Semiconductors PCA8575PW,118 provided by its distributors.

PCA8575 Series Remote 16-bit I/O Expander for I2C-Bus w/ Interrupt - TSSOP 24
PCA8575 Tape & Reel (TR) Active I2C io expander 2.3V~5.5V 7.8mm 400kHz 100muA 25mA
I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins
I/O Port Expanders; PCA8575PW,118; NXP SEMICONDUCTORS; I2C; 24; 16; 400 kHz
I2C Interface 400kHz 5.5V 24-Pin TSSOP T/R
100¦ÌA 25mA I2C 16 2.3V 5.5V 400KHz TSSOP-24 , 4.4mm
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24
IC I/O EXPANDER I2C 16B 24TSSOP
Parallel I/O Port, 18 I/O, CMOS, PDSO24
18 I/O PIA-GENERAL PURPOSE PDSO24
PCA8575 - REMOTE 16-BIT I/O EXPA
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No. o

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8575PW 118
  • PCA8575PW-118
  • PCA8575PW118