NXP Semiconductors PCA8575DB

I/o Expander, 16 Bit, SMD, SSOP24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8575DB.

IHS

Datasheet30 pages19 years ago

CAD Models

Download NXP Semiconductors PCA8575DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
Stock
92,130
168,265
168,265
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
I2C
I2C
I2C
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
18
18
18
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9555DB
I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24

Descriptions

Descriptions of NXP Semiconductors PCA8575DB provided by its distributors.

I/O EXPANDER, 16BIT, SMD, SSOP24
Parallel I/O Port, 18 I/O, CMOS, PDSO24
18 I/O PIA-GENERAL PURPOSE PDSO24
vpe: 59/tube/ssop

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP