NXP Semiconductors PCF8575TS/1,112

I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
$ 1.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8575TS/1,112.

NXP Semiconductors

Datasheet24 pages26 years ago

Augswan

IHS

X-ON

Arrow Electronics

Inventory History

3 month trend:
-6.02%

CAD Models

Download NXP Semiconductors PCF8575TS/1,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.812
$ 1.54
Stock
131,205
328,173
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
I2C
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
NXP SemiconductorsPCF8575CTS/1,112
I/o Expander, 16Bit, 400 Khz, I2C, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20

Descriptions

Descriptions of NXP Semiconductors PCF8575TS/1,112 provided by its distributors.

I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
I/O Port Expanders; PCF8575TS/1,112; NXP SEMICONDUCTORS; I2C; 24; 16; 400 kHz
PCF8575 Tube Active I2C io expander 3/5V 8.2mm 400kHz 10mA 25mA
I2C Interface 400kHz 5.5V 24-Pin SSOP Tube
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 16B 24SSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
I/O EXPANDER, 16BIT, I2C, 24SSOP; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 24Pins; No. of I/O's: 16I/O

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8575TS/1,112"
  • PCF8575TS/1,112.
  • PCF8575TS/1112
  • PCF8575TS1,112
  • PCF8575TS1112