NXP Semiconductors PCA8575DB,118

PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
$ 1.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8575DB,118.

HQonline

Datasheet30 pages19 years ago

Inventory History

3 month trend:
-12.32%

CAD Models

Download NXP Semiconductors PCA8575DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.93
Stock
168,265
91,622
Authorized Distributors
6
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
I2C
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
18
18
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA9555DB,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SSOP-24

Descriptions

Descriptions of NXP Semiconductors PCA8575DB,118 provided by its distributors.

PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
PCA8575 Tape & Reel (TR) Active I2C io expander 2.3V~5.5V 8.2mm 400kHz 100muA 25mA
I/O Port Expanders; PCA8575DB,118; NXP SEMICONDUCTORS; I2C; 24; 16; 400 kHz
I2C Interface 400kHz 5.5V 24-Pin SSOP T/R
100¦ÌA 25mA I2C 16 2.3V 5.5V 400KHz SSOP-24
IC I/O EXPANDER I2C 16B 24SSOP
Parallel I/O Port, 18 I/O, CMOS, PDSO24
18 I/O PIA-GENERAL PURPOSE PDSO24
I/O Expander, 16Bit, 400Khz, Ssop; No. Of Bits:16Bit; Interfaces:I2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCA8575DB,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8575DB 118
  • PCA8575DB-118
  • PCA8575DB118