NXP Semiconductors PCA9555DB

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
$ 1.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555DB.

IHS

Datasheet34 pages11 years ago
Datasheet22 pages21 years ago

element14 APAC

Verical

Newark

DigiKey

CAD Models

Download NXP Semiconductors PCA9555DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.506
$ 1.315
$ 1.315
Stock
117,745
218,425
218,425
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
-
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA8575DB
I/O EXPANDER, 16BIT, SMD, SSOP24
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP

Descriptions

Descriptions of NXP Semiconductors PCA9555DB provided by its distributors.

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin SSOP
I/O Port Expanders; PCA9555DB; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
16-BIT I2C-BUS AND SMBUS I/O PORT WITH INTERRUPT Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC, IO PORT, I2C/SMBUS 16BIT, 24SSOP
24mA(Typ) 16 2.3V 5.5V 400KHz SOP , 1.8mm
IC I/O EXPANDER I2C 16B 24SSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
16BT I2C&SMBUS I/O PORT W/INR <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP