NXP Semiconductors PCA8550DB,118

Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.911
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8550DB,118.

Upverter

Technical Drawing6 pages10 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA8550DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 0.928
Stock
110,687
182,235
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
-
Number of Outputs
1
-
Number of Circuits
1
-
Low Level Output Current
2 mA
2 mA
High Level Output Current
2 mA
2 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
RoHS Compliant Lead Free Transceiver SSOP (Type) 85C 775mW 120kbps 1mus
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of NXP Semiconductors PCA8550DB,118 provided by its distributors.

Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
e4 8550 1x 4:4 1999 multiplexer circuit 20ns 3.3V 6.2mm 2mA 2mA
4-bit multiplexed/1-bit latched 5-bit I2C EEPROM DIP switch
NXP Semiconductors SCT
Pca8550Db/Ssop16/Reel13///Reel Rohs Compliant: Yes |Nxp PCA8550DB,118
I2C Multiplexer 16-Pin SSOP T/R
High Performance Multiplexer Unit
1 3V 3.6V 2mA 2mA SSOP-16 , 1.8mm
PCA8550DB - 4-Bit Multiplexed/1-

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP