MaxLinear SP3232EEA-L/TR

Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EEA-L/TR.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-99.07%

CAD Models

Download MaxLinear SP3232EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.61
$ 0.61
Stock
667,169
280,787
280,787
Authorized Distributors
6
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3232EIDBR
Interface Line Receiver, Driver; RS232; RS232; 250KBPS; 3-5.5V; -40+85 deg.C; SMD; SSOP16
Texas InstrumentsMAX3232EIDB
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 300ns
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3232EEA-L/TR provided by its distributors.

Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-150AC, SSOP-16
RoHS Compliant Lead Free Transceiver SSOP (Type) 85C 775mW 120kbps 1mus
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SSOP
Rs-232 120Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
235Kbps transceiver 2/2 SSOP-16 RS232 ICs ROHS
2TX/2RX DUAL TRANSCEIVER RS-232 SSOP16
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EEA-LTR