NXP Semiconductors PCA6408APW,118

I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 16 Pins, TSSOP
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA6408APW,118.

HQonline

Datasheet40 pages16 years ago

Inventory History

3 month trend:
-2.69%

CAD Models

Download NXP Semiconductors PCA6408APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.826
Stock
795,147
540,285
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
I2C, SMBus
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9538APWJ
PCA9538A Series 5.5 V 400 KHz Low-Voltage 8-bit I2C-Bus I/O Port - TSSOP-16
NXP SemiconductorsPCA9670PW,118
PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16
NXP SemiconductorsPCA8574APW,112
I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA6408APW,118 provided by its distributors.

I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 16 Pins, TSSOP
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Low-voltage, 8-bit I2C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers
NXP Semiconductors SCT
GULL WING DUAL CMOS Push-Pull I/O Expander -40C~85C 10mA 25mA 400kHz 1.1mm
I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP
400kHz TSSOP-16 I/O Expanders ROHS
I/O EXPANDER, 8 I/O, 85DEG C, TSSOP-16;
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER 8BIT GP 16TSSOP
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:16Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA6408APW 118
  • PCA6408APW 118.
  • PCA6408APW-118
  • PCA6408APW118
  • PCA6408APW_118