Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9538APWJ

160mA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9538APWJ.

HQonline

Datasheet37 pages14 years ago

Inventory History

3 month trend:
+20.79%

CAD Models

Download NXP Semiconductors PCA9538APWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9670PW,118
PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16
Texas InstrumentsTCA9534PWR
10mA 25mA I2C 8-Ch 1.65V 5.5V 400kHz Yes TSSOP-16 SMD Adhesive Mount 1.2mm H
Texas InstrumentsTCA9534APWR
I2C Level Shifter, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
NXP SemiconductorsPCA9574PW,118
1mA 3mA I2C,SMBus 8 1.1V 3.6V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
Texas InstrumentsTCA9538PWR
25mA I2C 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 5mm(Length)*4.4mm(width)
NXP SemiconductorsPCA9557PW,118
PCA9557 Series 5.5V 85 mA 400 kHz SMT 8-bit I2C-bus and SMBus I/O Port- HVQFN-16

Descriptions

Descriptions of NXP Semiconductors PCA9538APWJ provided by its distributors.

160mA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
PCA9538A Series 5.5 V 400 KHz Low-Voltage 8-bit I2C-Bus I/O Port - TSSOP-16
I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 16 Pins, TSSOP
PCA9538 Tape & Reel (TR) Active I2C SMBus io expander 1.8V 1.1mm 400kHz 10mA 25mA
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Low-voltage 8-bit I2C-bus I/O port with interrupt and reset
NXP Semiconductors SCT
8-bit I2C Bus I/O Port 16-Pin TSSOP T/R
Avnet Japan
400kHz TSSOP-16 I/O Expanders ROHS
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16;
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 16TSSOP
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP