Texas Instruments TCA6408APWR

10mA 25mA I2C SMBus 8 1.65V 5.5V 400kHz Yes TSSOP-16 SMD 1.2mm H
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

LCSC

Newark

Inventory History

3 month trend:
-72.42%

CAD Models

Download Texas Instruments TCA6408APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.756
Stock
440,997
904,748
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
-
I2C, SMBus
Frequency
400 kHz
-
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTCA9554PWR
10mA 25mA I2C SMBus 8 1.65V 5.5V 400kHz SMD, Adhesive Mount 1.2mm H TSSOP-16
Texas InstrumentsTCA9554APWR
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NXP SemiconductorsPCAL6408APWJ
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.1mm(height)
NXP SemiconductorsPCAL9538APWJ
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O
Texas InstrumentsAM26C31IPW
Quadruple differential line driver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TCA6408APWR provided by its distributors.

10mA 25mA I2C SMBus 8 1.65V 5.5V 400kHz Yes TSSOP-16 SMD 1.2mm H
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
I2C Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
8 400kHz I2C, SMBus TSSOP-16 I/O Expanders ROHS
I/O EXPANDER,8BIT,12C SMBUS, 16TSSOP;
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
I/O EXPANDER,8BIT,12C SMBUS, 16TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 6408; Supply Voltage Range: 1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6408APWR .