NXP Semiconductors PCA8574APW,112

I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574APW,112.

IHS

Datasheet32 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA8574APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.846
$ 0.846
Stock
104,559
143,926
143,926
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C
I2C
I2C
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9557PW,118
PCA9557 Series 5.5V 85 mA 400 kHz SMT 8-bit I2C-bus and SMBus I/O Port- HVQFN-16
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA8574APW,112 provided by its distributors.

I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus w/ Interrupt - TSSOP-16
I2C GPIO Expander 400kHz 5.5V 16-Pin TSSOP Bulk
PCA8574 Tube Obsolete I2C io expander 2.5/5V 5mm 400kHz 100muA 25mA
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16
I/O Expander 16-Pin TSSOP Tube
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC I/O EXPANDER I2C 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8574APW 112
  • PCA8574APW-112
  • PCA8574APW112