Texas Instruments P82B96DR

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B96DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

HQonline

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-91.80%

CAD Models

Download Texas Instruments P82B96DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.904
$ 2.904
Stock
310,816
332,980
332,980
Authorized Distributors
3
2
2
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsP82B96D
Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube BIPOLAR signal repeater 5V 1.75mm -40C~85C 900muA
Texas InstrumentsPCA9517D
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments P82B96DR provided by its distributors.

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Texas Instruments Dual bus buffer, P82B96series, SOICencapsulation, Four channels, 8Pin
I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SOIC T/R / IC REDRIVER I2C 1CH 400KHZ 8SOIC
Buffer, Bidirectional, 270Ns, Soic-8; Logic Family/Base Number:-; Logic Device Type:Buffer; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2V; Supply Voltage Max:15V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS P82B96DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96DR .
  • P82B96DR.