NXP Semiconductors P80C32UFBB,557

MCU 8-bit MCS51 8051 CISC ROMLess 5V 44-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P80C32UFBB,557.

IHS

Datasheet35 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors P80C32UFBB,557 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC9S08GT32ACFBE
MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44

Descriptions

Descriptions of NXP Semiconductors P80C32UFBB,557 provided by its distributors.

MCU 8-bit MCS51 8051 CISC ROMLess 5V 44-Pin PQFP
Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQFP44
8-BIT 33 MHz MICROCONTROLLER PQFP44
IC,P80C32UFBB,557,ROMLS/256 33 MHZ IND PQFP <AZ
IC 80C51 MCU 256 ROMLESS 44-QFP
Microcontroller Mcu, 8 Bit, 8052, 16Mhz, Qfp-44; Product Range:8051 Family P80C Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:-; Ram Memory Size:256Byte; No. Of Pins:44Pins; Mcu Case Style:qfp; No. Of I/o S:32I/o S Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80C32UFBB-557
  • P80C32UFBB557