Infineon C505CALMCAFXQMA1

8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
$ 15.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon C505CALMCAFXQMA1.

IHS

Datasheet88 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon C505CALMCAFXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-06-30
LTD Date2019-12-31

Related Parts

14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
NXP SemiconductorsP80C32UFBB,557
MCU 8-bit MCS51 8051 CISC ROMLess 5V 44-Pin PQFP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMC9S08GT16CFBE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 16KB FLASH 44QFP

Descriptions

Descriptions of Infineon C505CALMCAFXQMA1 provided by its distributors.

8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
MCU 8-bit C500 CISC ROMLess 5V 44-Pin MQFP T/R / IC MCU 8BIT ROMLESS 44MQFP
IC, MCU, 8BIT, ROM/LESS, 44MQFP; Controller Family/Series:C500; Core Size:8bit; No. of I/O's:34; Supply Voltage Min:4.25V; Supply Voltage Max:5.5V; Digital IC Case Style:MQFP; No. of Pins:44; RAM Memory Size:1.25KB; CPU Speed:20MHz; Peripherals:ADC, Timer; Embedded Interface Type:CAN, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; No. of Timers:3; Oscillator Type:External, Internal; Supply Voltage Range:4.25V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-C505CA-LM CA
  • SAF-C505CA-LMCA
  • SAFC505CA-LMCA
  • SAFC505CALMCA
  • SP000106669