NXP Semiconductors MC9S08GT32ACFBE

MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
$ 7.742
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT32ACFBE.

Augswan

Datasheet304 pages11 years ago

IHS

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.80%

CAD Models

Download NXP Semiconductors MC9S08GT32ACFBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.742
$ 7.149
Stock
228,233
263,245
Authorized Distributors
6
6
Case/Package
QFP
QFP
Number of Pins
44
44
Core Architecture
HCS08
-
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
36
36
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.08 V
2.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-02-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
NXP SemiconductorsMC9S08GT8AMFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 44 Pins, QFP
NXP SemiconductorsMC9S08GT16AMFBE
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFP Tray
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
Silicon LabC8051F580-IQR
MCU 8-Bit C8051F58x 8051 CISC 128KB Flash 2.5V/3.3V/5V 48-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MC9S08GT32ACFBE provided by its distributors.

MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, QFP
MC9S08GT32ACFBE, 8bit S08 Microcontroller, 40MHz, 32 kB Flash, 44-Pin QFP
MCU, 8BIT, S08, 40MHZ, QFP-44; Product Range: S08 Family S08GT Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: QFP; No. of I/O's: 36I/O's; Embedde
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08GT / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 8 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08GT32ACFBE.
  • MC9S08GT32ACFBE..