Microchip PIC16F877-20I/PQ

Microchip PIC16FSeries microcontroller, PICkernel, 80needle, MQFPencapsulation
$ 10.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-20I/PQ.

Microchip

Datasheet218 pages13 years ago
Datasheet218 pages25 years ago

Master Electronics

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+35.32%

CAD Models

Download Microchip PIC16F877-20I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.85
$ 9.872
Stock
1,215,049
55,760
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFP
QFP
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
NXP SemiconductorsMC9S08GT16CFBE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 16KB FLASH 44QFP
NXP SemiconductorsP80C32UFBB,557
MCU 8-bit MCS51 8051 CISC ROMLess 5V 44-Pin PQFP
Silicon LabC8051F580-IQR
MCU, 8BIT, 25MHZ, QFP-48; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Microchip PIC16F877-20I/PQ provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 80needle, MQFPencapsulation
14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F877-20I/PQ,8BIT PIC16F MICROCONTROLLER,20MHZ,14KB FLASH,44-PIN MQFP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
IC MCU 8BIT 14KB FLASH 44MQFP / PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-MQFP (10x10)
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- MQFP-44
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray
8BIT FLASH MCU, SMD, 16F877, PQFP44; Product Range: PIC16 Microcontrollers; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: QFP; No. of I/O's: 33I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877-20I/PQ.
  • PIC16F877-20IP/Q
  • PIC16F877-20IPQ