NXP Semiconductors MC908JB8FBE

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
$ 3.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908JB8FBE.

IHS

Datasheet286 pages0 years ago
Datasheet286 pages0 years ago

element14 APAC

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
-3.43%

CAD Models

Download NXP Semiconductors MC908JB8FBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-17
LTD Date2022-08-17

Related Parts

NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08GT8AMFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 44 Pins, QFP
NXP SemiconductorsP80C32UFBB,557
MCU 8-bit MCS51 8051 CISC ROMLess 5V 44-Pin PQFP
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin QFN EP
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFP Tray

Descriptions

Descriptions of NXP Semiconductors MC908JB8FBE provided by its distributors.

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
HC08 HC08 Microcontroller IC 8-Bit 3MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
HIGH-PERFORMANCE 8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 3MHz, CMOS, PQFP44
MCU 8-bit HC08 CISC 8KB Flash 5V 44-Pin PQFP Tray
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:37; No. of Timers:0; No. of PWM Channels:2; Clock Speed:3MHz; Interface:SCI, SPI; Package/Case:44-QFP ;RoHS Compliant: Yes
8BIT MCU 8K FLASH, 908JB8, QFP44; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:37; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:Crystal; Peripherals:Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:3MHz; Flash Memory Size:8KB; IC Generic Number:908JB8; IC Temperature Range:Commercial; Interface:USB; Interface:USB; Interface Type:SCI, SPI, USB; Logic Function Number:8FBE; Memory Size:8 K; Memory Type:FLASH; Microprocessor/Controller Features:On-chip programming firmware for use with host PC computer, USB 1.1 Module; No. of Bits:8; No. of I/O's:37; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:8KB; Qualified Segment:COMMERCIAL; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908JB8FBE.