Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors P2020NSE2MHC

MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
$ 154.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2020NSE2MHC.

IHS

Datasheet108 pages16 years ago
Datasheet108 pages16 years ago

Newark

Augswan

Freescale Semiconductor

Future Electronics

Inventory History

3 month trend:
+430%

Alternate Parts

Price @ 1000
$ 154.305
$ 165.515
Stock
224,708
201,185
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
689
689
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
1.2 GHz
1.2 GHz
Interface
Ethernet, I2C
SPI, USB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-03-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP2020NSN2MHC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
NXP SemiconductorsP2020NSN2MFC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II Tray / IC MPU Q OR IQ 1.2GHZ 689TEBGA
NXP SemiconductorsP2020NXE2KHC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsMPC8545VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8547VTATGA
MPU MPC85xx RISC 32-Bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors P2020NSE2MHC provided by its distributors.

MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA689
MPU, P2020, 32BIT, 1.2GHZ, TEPBGA-689
Qoriq, 32-Bit Power Arch Soc, 2 X 1.2Ghz, Ddr2/3 W/ecc, Gbe, Pcie, Srio, Usb, Sec, 0 To 125C, R2.1 Rohs Compliant: Yes
IC MPU QORIQ P2 1.2GHZ PBGA689
IC MPU Q OR IQ 1.2GHZ 689TEBGA
CAP ALUM POLY 220UF 20% 6.3V SMD
MPU, P2020, 32BIT, 1.2GHZ, TEPBGA-689; Product Range: QorIQ Family P2020 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA; Supply Voltage Min: -; Supply Voltage

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2020NSE2MHC.