NXP Semiconductors P2020NSN2MHC

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
$ 144.373
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2020NSN2MHC.

IHS

Datasheet108 pages16 years ago

element14 APAC

Augswan

HQonline

Freescale Semiconductor

Inventory History

3 month trend:
-1.08%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2020NXN2KHC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2020NXN2KFC
MPU QorIQ P2020 RISC 16bit/32bit 45nm 1GHz 689-Pin TEBGA II
NXP SemiconductorsMPC8545VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors P2020NSN2MHC provided by its distributors.

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA689
QorIQ P2 Series 1.2 GHz SMT Mid-Performance Processor - TEPBGA II-689
USB 2.0 + PHY (2) 1.2GHz L1/L2 CACHE 2 1.2GHz 32KB 1.5V,1.8V,2.5V,3.3V DUART,I2C,MMC,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 PBGA-689 31mm*31mm*2.46mm
MPU, 32BIT, 1.2GHZ, BGA-689; Series:P2020; Core Size:32bit; Program Memory Size:(Not Available); Digital IC Case Style:BGA; No. of Pins:689; CPU Speed:1.2GHz; Embedded Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2020 NSN2MHC
  • P2020NSN2MHC.