NXP Semiconductors P2010NSN2KFC

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
$ 96.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2010NSN2KFC.

IHS

Datasheet108 pages16 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 96.6
$ 115.35
Stock
145,779
89,076
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
689
689
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
Ethernet, I2C, USB
Ethernet, USB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP2020NSN2HFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2020NSE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
NXP SemiconductorsP2020NSN2MHC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray

Descriptions

Descriptions of NXP Semiconductors P2010NSN2KFC provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
RISC Microprocessor, 1000MHz, CMOS, PBGA689
Qoriq, 32-Bit Power Arch Soc, 1000Mhz, Ddr2/3 W/Ecc, Gbe, Pcie, Srio, Usb, 0 To 125C, Rev 2.1/ Tray Rohs Compliant: Yes |NXP Semiconductors P2010NSN2KFC
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor 0C~125C TA 31mm 1V 100MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP